- Home ›
- All Products›
- 4-1423161-3
4-1423161-3
TE Connectivity / AMP Brand
7014WCIM=RLY,STD,ON,4P,96V,20S,I,M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
7014WCIM=RLY,STD,ON,4P,96V,20S,I,M
Search Keywords: 414231613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423161-3
-
Alias/AKA:7014WCIM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Delay Time:2 – 20 seconds
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Operating Temperature Range:-30 – 75 °C
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Type of Control:Knob
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):5.82 x 3.25 x 3.32 in, 147.82 x 82.55 x 84.32 mm
-
Option:Dust-Tight Gasketing , Tamper-Proof Cap - Transparent
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$2,494.61
2
$2,488.38
3
$1,751.07
4
$1,354.78
5 +
$1,327.68
Click for Quote
Log in
to unlock special pricing