- Home ›
- All Products›
- 4-1423161-1
4-1423161-1
TE Connectivity / AMP Brand
7014WA=RLY,STD,4P,96V,2S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7014WA=RLY,STD,4P,96V,2S
Search Keywords: 414231611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423161-1
-
Alias/AKA:7014WA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Delay Time:.2 – 2 seconds
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Product Type:Relay
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1
$1,123.60
3
$1,108.22
5 +
$882.54
Click for Quote
Log in
to unlock special pricing