- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 4-1423159-5
4-1423159-5
TE Connectivity / AMP Brand
7012QK=RLY,STD,ON,2P,12VDC,30
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012QK=RLY,STD,ON,2P,12VDC,30
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 414231595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423159-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 300 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2
$1,272.55
3
$898.27
5
$568.91
6 +
$557.53
Click for Quote
Log in
to unlock special pricing