- Home ›
- All Products›
- 4-1423154-3
4-1423154-3
TE Connectivity / AMP Brand
2122DH2NE=RLY,MINI,OFF,2P,28V,10S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2122DH2NE=RLY,MINI,OFF,2P,28V,10S
Search Keywords: 414231543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423154-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):.75 – 10 seconds
-
Status Indicator Type:None
-
Relay Type:Time Delay
-
Product Type:Relay
-
Termination Type:8-Pin Octal Style Plug
-
Option:Hermetically Sealed
-
Product Category:Electromechanical Relays
-
Mode of Operation:Off-Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Magnetic Blow-Out Device:Without
-
Type of Control:External Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$3,361.44
3
$3,186.83
5 +
$2,573.98
Click for Quote
Log in
to unlock special pricing