- Home ›
- All Products›
- 4-1423154-1
4-1423154-1
TE Connectivity / AMP Brand
2122D4NG=RLY,MINI,OFF,2P,28V,60S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
2122D4NG=RLY,MINI,OFF,2P,28V,60S
Search Keywords: 414231541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423154-1
-
Alias/AKA:2122D4NG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode of Operation:Off-Delay
-
Type of Control:Knob
-
Timing Range (Off-Time):2 – 60 seconds
-
Operating Temperature Range:-55 – 85 °C
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
82 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
1
$3,370.24
3
$3,282.71
5 +
$2,651.42
Click for Quote
Log in
to unlock special pricing