- Home ›
- All Products›
- 4-1423152-3
4-1423152-3
TE Connectivity / AMP Brand
2112DH2NE=RLY,MINI,ON,2P,28V,10S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
2112DH2NE=RLY,MINI,ON,2P,28V,10S
Search Keywords: 414231523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1423152-3
-
Alias/AKA:2112DH2NE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode of Operation:On-Delay
-
Type of Control:Screw
-
Operating Temperature Range:-55 – 85 °C
-
Delay Time:.75 – 10 seconds
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±5%
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3,491.30
3
$3,400.62
5 +
$2,746.66
Click for Quote
Log in
to unlock special pricing