- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414217-1
414217-1
TE Connectivity / AMP Brand
BNC SOLDER RCPT
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
BNC SOLDER RCPT
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
Search Keywords: 4142171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414217-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:32 x 17.78 mm
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.