- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1419145-8
4-1419145-8
TE Connectivity / AMP Brand
OUAZ-SH-124L,900
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
OUAZ-SH-124L,900
Product Highlights:
- OUAZ Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 414191458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1419145-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 75 °C
-
Dimension:15.4 x 10.4 x 11.2 mm
-
Termination Style:PC Pin
-
Coil Current:8.6 mA
-
Contact Form:1 Form C
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
153
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
Price (USD)
Qty
Unit Price
50
$3.39
75
$3.29
100
$2.80
500
$2.66
1,000
$2.48
1,500
$2.46
2,000 +
$2.41
Click for Quote
Log in
to unlock special pricing