help desk software
Image is representational - see mfr. specs

OJ-SS-124LMH,000

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
OJ-SS-124LMH,000
Product Highlights:
  • Relay Type = Miniature PCB Relay
  • Relay Style = PCB
  • OJ Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 8 A
Search Keywords: 414191444
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1419144-4
  • Alias/AKA:
    OJ-SS-124LMH,000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Arrangement:
    1 Form A (NO)
  • Coil Resistance:
    2880 Ω
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately You may purchase all in-stock quantity of 58
MOQ for In Stock Qty:
1000
Available in less than min:
58
MOQ for out of Stock Qty:
1000
15 Weeks can ship 3/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.881
50
$1.690
100
$1.660
250
$1.640
500
$1.230
750
$1.150
1,000 +
$1.710
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments