Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1419136-1

RT33LF05

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
RT33LF05
Search Keywords: 414191361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1419136-1
Alias/AKA: RT33LF05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1419136-1 RoHS compliant?
Yes, 4-1419136-1 is RoHS compliant.
What is the lead time for 4-1419136-1?
The standard lead time for 4-1419136-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.413
20
$5.830
40
$5.730
100
$5.600
260
$5.370
500
$5.360
1,000
$5.300
2,500
$4.210
5,000 +
$4.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!