- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1419106-0
TE Connectivity / AMP Brand
4-1419106-0
Relay Socket - DIN Rail - Panel - Quick Connect - 5 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
- Bracket Mount Socket
- VTF Series
- Number of Poles = 1
- Terminal Type = Quick-Connect
- Without Grounding Provision
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1419106-0 |
| Alias/AKA: | VCF4-1002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 5 |