- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1419104-3
4-1419104-3
TE Connectivity / AMP Brand
T9AV5L22-24
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
T9AV5L22-24
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 414191043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1419104-3
-
Alias/AKA:T9AV5L22-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20(NO)/10(NC) A
-
Mounting:Through Hole
-
Termination Style:0.25Quick Connect/PC P in
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,586
Ships today, if you order in
Minimum Order Quantity:
15
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$8.29
25
$6.74
50
$6.72
100
$6.44
250
$5.91
500
$5.90
1,000
$5.75
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing