Image is representational - see mfr. specs

MCP6,3 RECEPTACLE HOUSING 2POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MCP6,3 RECEPTACLE HOUSING 2POS
Search Keywords: 414185062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1418506-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Serviceable:
    Yes
  • Number of Rows:
    1
  • Terminal Position Assurance:
    Yes
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Positions:
    2
  • Connector Position Assurance Capable:
    No
  • Primary Product Color:
    Gray
  • Agency/Standard:
    DIN IEC 512
  • Primary Locking Feature:
    On the Terminal
  • Operating Voltage:
    36 VDC
  • Packaging Quantity:
    1000
  • Circuit Application:
    Power
  • Sealable:
    No
  • Connector & Housing Type:
    Housing for female terminals
  • Packaging Method:
    Box
  • Cable Exit Angle:
    180°
  • Product Width:
    .543 in, 13.8 mm
  • Product Length:
    .661 in, 16.8 mm
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Centerline (Pitch):
    .314 in, 8 mm
  • Mating Tab Width:
    .248 in, 6.3 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    .945 in, 24 mm
  • Contact Current Rating (Max):
    55 A
  • Mating Alignment:
    With
  • Housing Material:
    PBT GF
  • Contact Type:
    Receptacle
  • Operating Temperature (Max):
    120 °C, 248 °F
  • Strain Relief:
    Without
  • Connector Shape:
    Rectangular
  • Connector System:
    Wire-to-Wire
  • Mating Alignment Type:
    Keyed
  • Nominal Voltage Architecture:
    36 V
  • Contact Size:
    6.3mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5354
1,000
$0.4016
1,500
$0.3748
2,000 +
$0.3673
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!