- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1418483-1
4-1418483-1
TE Connectivity / AMP Brand
2POS,AMP MCP2.8,REC. HSG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,AMP MCP2.8,REC. HSG
Search Keywords: 414184831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1418483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mating Tab Width:.11 in, 2.8 mm
-
Height:1.23 in, 31.25 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mounting Feature:Without
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.236 in, 6 mm
-
Circuit Application:Signal
-
Polarized:Yes
-
Terminal Position Assurance:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Packaging Method:Carton
-
Sealable:Yes
-
Number of Positions:2
-
Hybrid Connector:No
-
Length:1.417 in, 36 mm
-
Primary Locking Feature:On the Terminal
-
Strain Relief:No
-
Degree of Protection:IP67
-
Operating Voltage:60 VDC
-
Width:.728 in, 18.5 mm
-
Body Material:PBT GF
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:UL 94V-0
-
Connector Style:Housing for female terminals
-
Cable Exit Angle:Other
-
Packaging Quantity:700
-
Serviceable:Yes
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
175
$1.446
350
$1.085
525
$1.012
700 +
$0.992
Click for Quote
Log in
to unlock special pricing