- Home ›
- All Products›
- 4-1418480-1
4-1418480-1
TE Connectivity / AMP Brand
7 POS MIXED REC HSG CODD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS MIXED REC HSG CODD
Search Keywords: 414184801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1418480-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Connector Position Assurance Capable:No
-
Degree of Protection:IP67
-
UL Flammability Rating:UL 94V-0
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Operating Voltage:60 VDC
-
Circuit Application:Signal
-
Serviceable:Yes
-
Number of Rows:2
-
Packaging Method:Box
-
Packaging Quantity:380
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:7
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Row-to-Row Spacing:.236 in, 6 mm
-
Product Length:1.732 in, 44 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Product Width:1.012 in, 25.7 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Centerline (Pitch):.157 in, .236 in, 4 mm, 6 mm
-
Contact Size:1.5K , 2.8mm
-
Contact Type:Receptacle
-
Contact Current Rating (Max):40 A
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Connector Height:1.23 in, 31.25 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
285
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
285
$1.63
570
$1.24
855
$1.16
1,140 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT