- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1418390-1
TE Connectivity / AMP Brand
4-1418390-1
Rectangular Housing Connector Receptacle - 4 Position - Blue - 0.236" (6.00mm).
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1418390-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |