- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414168-3
414168-3
TE Connectivity / AMP Brand
JACK,BULKHEAD,COM'L TNC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK,BULKHEAD,COM'L TNC
Product Highlights:
- Connector - RF
- Jack
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 4141683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414168-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 7 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:34.93 x 17.46 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$10.33
500
$5.47
750
$3.85
1,000 +
$3.77
Click for Quote
Log in
to unlock special pricing
Accessories