- Home ›
- All Products›
- 4-1415899-1
4-1415899-1
TE Connectivity / AMP Brand
RZ01-1A3-D048
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RZ01-1A3-D048
Search Keywords: 414158991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1415899-1
-
Alias/AKA:RZ01-1A3-D048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Width Class (Mechanical):12 – 16 mm
-
Coil Magnetic System:Monostable, DC
-
Contact Limiting Breaking Current:12 A
-
Contact Limiting Making Current:30 A
-
Contact Limiting Short-Time Current:12 A
-
Insulation Creepage Class:8 mm
-
Contact Number of Poles:1
-
Contact Current Class:10 – 20 A
-
Length Class (Mechanical):25 – 30 mm
-
Environmental Category of Protection:RTII
-
Coil Voltage Rating:48 VDC
-
Contact Current Rating (Max):12 A
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Contact Limiting Continuous Current:12 A
-
Coil Power Rating Class:300 – 400 mW
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Contact Arrangement:1 Form A (NO)
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Material:AgSnO2
-
Insulation Clearance Class:9 – 10 mm
-
Coil Resistance:5730 Ω
-
Power Relay Type:Standard
-
Contact Switching Voltage (Max):400 VAC
-
Height Class (Mechanical):15 – 16 mm
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Voltage Rating:250 VAC
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Coil Power Rating DC:400 mW
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Weight:10 g, .353 oz
-
Product Length:1.142 in, 29 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Height:.618 in, 15.7 mm
-
Product Width:.5 in, 12.7 mm
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
750
$4.90
1,500
$2.59
2,250
$1.82
3,000 +
$1.79
Click for Quote
Log in
to unlock special pricing