Image is representational - see mfr. specs

RTD1LA24

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
RTD1LA24
Search Keywords: 414155415
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1415541-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Contact Current Class:
    16 A
  • Width Class (Mechanical):
    12 – 16 mm
  • Length Class (Mechanical):
    25 – 30 mm
  • Coil Magnetic System:
    Bistable, 1 Coil, Polarized
  • Coil Special Features:
    Magnetic Latching
  • Contact Arrangement:
    1 Form A (NO)
  • Product Height:
    15.7 mm
  • Insulation Creepage Class:
    8 mm
  • Coil Resistance:
    1440 Ω
  • Environmental Ambient Temperature (Max):
    85 °C
  • Insulation Initial Dielectric Between Coil & Contact Class:
    5000 V
  • Input Voltage:
    24 VDC
  • Coil Current:
    .016 A
  • Contact Number of Poles:
    1
  • Contact Special Features:
    Single Contact
  • Contact Limiting Short-Time Current:
    80 A
  • Insulation Clearance Class:
    8 mm
  • Input Voltage Typical:
    18 – 32 VDC
  • Height Class (Mechanical):
    15 – 16 mm
  • Environmental Ambient Temperature Class:
    -40 – 85 °C
  • Insulation Clearance Between Contact & Coil:
    8 mm
  • Coil Power Rating Class:
    400 – 500 mW
  • Base Dimensions:
    29 x 12.7 mm
  • Relay Mounting Type:
    Printed Circuit Board
  • Switch Arrangement:
    (2) x 1 Form A (SPST-NO)
  • Contact Limiting Making Current:
    16 A
  • Insulation Initial Dielectric Between Open Contacts:
    1000 Vrms
  • Dimensions (L x W x H) (Approximate):
    29 x 12.7 x 15.7 mm
  • Contact Limiting Continuous Current:
    16 A
  • Contact Current Rating (Max):
    16 A
  • Case Color:
    Orange
  • Power Relay Type:
    Standard
  • Coil Voltage Rating:
    24 VDC
  • Operating Temperature Range:
    -40 – 85 °C
  • Actuating System:
    DC
  • Contact Material:
    AgSnOInO
  • Product Weight:
    13 g
  • Coil Power Rating:
    .4 W
  • Environmental Category of Protection:
    RTIII
  • Relay Termination Type:
    Printed Circuit Terminals
  • Insulation Creepage Between Contact & Coil:
    8 mm
  • Contact Limiting Breaking Current:
    16 A
  • Contact Switching Load (Min):
    100mA @ 12V
  • Output Switching:
    Random
  • Product Length:
    29 mm
  • Contact Plating Material:
    AgSnO
  • Product Width:
    12.7 mm
  • Coil Power Rating DC:
    400 mW
  • Contact Switching Voltage (Max):
    400 VAC, 300 VDC
  • Insulation Initial Dielectric Between Contacts & Coil:
    5000 V, 5000 Vrms
  • Contact Voltage Rating:
    250 VAC, 30 VDC
  • Packaging Method:
    Box & Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
125
$18.46
250
$9.77
375
$6.88
500 +
$6.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!