Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1415535-9

PE034012

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PE034012
Search Keywords: 414155359
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1415535-9
Alias/AKA: PE034012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490065
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Power Relay Type: Standard
Insulation Creepage Class: 3 – 5.5 mm
Contact Voltage Rating: 250 VAC
Contact Limiting Short-Time Current: 6 A
Environmental Ambient Temperature Class: 70 – 85 °C
Relay Mounting Type: Printed Circuit Board
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Resistance: 10000000 MΩ
Width Class (Mechanical): 8 – 10 mm
Insulation Initial Dielectric Between Coil & Contact Class: 3500 – 4000 V
Contact Limiting Making Current: 6 A
Coil Special Features: UL Coil Insulation Class F
Contact Arrangement: 1 Form A (NO)
Contact Limiting Continuous Current: 6 A
Contact Limiting Breaking Current: 6 A
Insulation Special Features: Tracking Index of Relay Base PTI250
Contact Current Rating (Max): 6 A
Coil Power Rating Class: 200 – 300 mW
Contact Material: AgNi90/10
Environmental Category of Protection: RTII
Coil Resistance: 685 Ω
Insulation Clearance Class: 2.5 – 4 mm
Contact Number of Poles: 1
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Coil Voltage Rating: 12 VDC
Contact Switching Voltage (Max): 400 VAC
Length Class (Mechanical): 16 – 20 mm
Coil Magnetic System: Monostable, DC
Contact Plating Material: Silver Nickel
Height Class (Mechanical): 9 – 10 mm
Coil Power Rating DC: 210 mW
Contact Switching Load (Min): 10mA @ 12V
Product Width: .394 in, 10 mm
Environmental Ambient Temperature (Max): 85 °C, 185 °F
Product Height: .394 in, 10 mm
Product Weight: 5 g, .1764 oz
Insulation Creepage Between Contact & Coil: .157 in, 4 mm
Product Length: .787 in, 20 mm
Contact Current Class: 16 A, 5 – 10 A
Insulation Clearance Between Contact & Coil: .126 in, 3.2 mm
Packaging Method: Box & Tube , Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1415535-9 RoHS compliant?
Yes, 4-1415535-9 is RoHS compliant.
What is the lead time for 4-1415535-9?
The standard lead time for 4-1415535-9 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in You may purchase all in-stock quantity of 21
Stock lot only:
21
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
25
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.886
50
$6.260
125
$6.240
250
$3.840
375
$3.040
500 +
$2.980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!