- Home ›
- All Products›
- 4-1415419-4
4-1415419-4
TE Connectivity / AMP Brand
0419 12 0301 00
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
0419 12 0301 00
Search Keywords: 414154194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1415419-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Voltage Rating:250 VAC
-
Insulation Initial Dielectric Between Open Contacts:2000 Vrms
-
Coil Power Rating AC:2.2 VA
-
Coil Power Rating Class:2 – 3 VA
-
Contact Arrangement:2 Form A (NO)
-
Contact Material:AgCu3
-
Contact Current Rating (Max):16 A
-
Contact Number of Poles:2
-
Environmental Category of Protection:RTI
-
Height Class (Mechanical):50 – 60 mm
-
Power Relay Type:Standard
-
Width Class (Mechanical):25 – 30 mm
-
Insulation Initial Dielectric Between Adjacent Contacts:4000 Vrms
-
Contact Switching Voltage (Max):400 VAC
-
Coil Resistance:4500 Ω
-
Environmental Ambient Temperature Class:-20 – 85 °C
-
Insulation Clearance Class:5 – 8 mm
-
Coil Voltage Rating:240 VAC
-
Packaging Method:Tray
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Coil Magnetic System:Monostable, AC
-
Contact Limiting Continuous Current:16 A
-
Contact Limiting Making Current:25 A
-
Product Height:2.315 in, 58.8 mm
-
Contact Special Features:3mm Contact Gap , Bifurcated/Twin Contacts
-
Product Weight:92 g, 3.245 oz
-
Contact Current Class:10 – 20 A, 16 A
-
Relay Mounting Type:Panel Mount , Snap Mount
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Width:1 in, 25.4 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Length:2.275 in, 57.8 mm
-
Insulation Creepage Class:5.5 – 8 mm, 8 mm
-
Length Class (Mechanical):50 – 60 mm, 55 – 60 mm, 55 – 65 mm
-
Insulation Clearance Between Contact & Coil:.236 in, 6 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V, 4000 – 5000 V, 4004 – 4000 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
63
$100.13
126
$52.85
189
$36.35
252 +
$35.62
Click for Quote
Log in
to unlock special pricing