Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1415073-1

RT3S4LC4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RT3S4LC4
Search Keywords: 414150731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1415073-1
Alias/AKA: RT3S4LC4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Mounting: Socket
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -20 to 85 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1415073-1 RoHS compliant?
Yes, 4-1415073-1 is RoHS compliant.
What is the lead time for 4-1415073-1?
The standard lead time for 4-1415073-1 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 860
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
37 Weeks can ship 8/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$15.71
30
$14.76
50
$14.27
100
$13.09
250
$12.63
500
$12.20
1,000 +
$12.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!