- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 4-1415043-1
4-1415043-1
TE Connectivity / AMP Brand
PT78600
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PT78600
Search Keywords: 414150431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1415043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:14
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:6/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$2.90
100
$2.85
250
$2.75
500
$2.36
1,000
$2.24
2,500
$1.70
5,000
$1.27
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing