- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 4-1415033-1
TE Connectivity / AMP Brand
4-1415033-1
PT78740
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PT78740
Search Keywords: 414150331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1415033-1
-
Alias/AKA:PT78740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Relay Socket
-
Number of Contacts:14
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:6/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1415033-1 RoHS compliant?
Yes, 4-1415033-1 is RoHS compliant.
What is the lead time for 4-1415033-1?
The standard lead time for 4-1415033-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
905
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5
$8.71
25
$5.01
50
$4.97
100
$4.86
250
$4.63
500
$4.51
1,000 +
$4.46
Click for Quote
Log in
to unlock special pricing