- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1415011-1
4-1415011-1
TE Connectivity / AMP Brand
Power Relay DPDT(35.5x35.6x57)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Power Relay DPDT(35.5x35.6x57)mm Socket
Search Keywords: 414150111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1415011-1
-
Alias/AKA:MT221125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Connector
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 50 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,452
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$19.13
25
$18.23
50
$17.35
100
$16.10
250
$15.35
500 +
$12.58
Click for Quote
Log in
to unlock special pricing