- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414026-3
414026-3
TE Connectivity / AMP Brand
JACK ASSY,SMB,RT ANG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK ASSY,SMB,RT ANG
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4140263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414026-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.5 x 6.35 x 8.51 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.89
10
$8.37
25
$8.01
50
$7.71
100
$7.11
150
$7.09
200 +
$6.22
Click for Quote
Log in
to unlock special pricing