- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414026-2
TE Connectivity / AMP Brand
414026-2
The 414026-2 is a 50 Ohm, MIL-type, right-angle SMB jack designed for printed circuit board applications.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Quick Connect/Disconnect
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 414026-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | SMB |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | F |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 13.5 x 6.35 x 8.51 mm |