- Home ›
- All Products›
- 414002-5
414002-5
TE Connectivity / AMP Brand
PLUG,CABLE,RTANG,SMB,NI PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,CABLE,RTANG,SMB,NI PLTD
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4140025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414002-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Carton
-
Cable Connector Orientation:Right Angle
-
RF Connector Coupling Mechanism:Snap-Fit
-
Outer Contact Plating Material:Nickel (Ni)
-
Number of Positions:1
-
RF Connector Center Contact Underplating Material:Nickel
-
Impedance:50 Ω
-
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Crimp
-
RF Connector Center Contact Plating Material:Gold
-
Grade:Military
-
RF Connector Style:Plug
-
RF Interface:SMB
-
Body Underplating Material:Copper
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Plating Material:Nickel
-
Connector System:Cable-to-Cable
-
Operating Frequency:4 GHz
-
Connector Product Type:Connector Assembly
-
Detent:With
-
Packaging Quantity:100
-
Sealable:No
-
RF Contact Captivation Method:Mechanical
-
Body Material:Brass
-
Number of Coaxial Contacts:1
-
Compatible With RF Cable Type:RG 174 , RG 188 , RG 316
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Operating Temperature Range:-65 – 85 °C, -85 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
350
$11.92
700
$6.31
1,050
$4.44
1,400 +
$4.35
Click for Quote
Log in
to unlock special pricing