- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414002-4
414002-4
TE Connectivity / AMP Brand
PLUG,CABLE,RTANG,SMB,NI PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PLUG,CABLE,RTANG,SMB,NI PLTD
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4140024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414002-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.71 x 16.38 x 6.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
36 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
8
$30.28
10
$30.20
25
$30.13
50
$30.05
100
$18.49
150
$14.64
200 +
$14.35
Click for Quote
Log in
to unlock special pricing