- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414002-3
414002-3
TE Connectivity / AMP Brand
PLUG,CABLE,RTANG,SMB,NI PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,CABLE,RTANG,SMB,NI PLTD
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4140023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414002-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.71 x 16.38 x 6.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$11.19
25
$10.63
50
$10.38
100
$10.16
300
$9.83
500
$9.81
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing