- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 414002-2
414002-2
TE Connectivity / AMP Brand
SMB Connector - Plug - Female Socket - 50 Ohms - 4GHz - RG-174, 188, 316 (Double Braid) Cable - Solder Contact Termination - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SMB Connector - Plug - Female Socket - 50 Ohms - 4GHz - RG-174, 188, 316 (Double Braid) Cable - Solder Contact Termination - Crimp Shield Termination.
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4140022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:414002-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.71 x 16.38 x 6.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,569
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$13.59
100
$11.29
250
$10.02
500
$9.99
1,000
$9.02
1,500
$9.00
2,000 +
$8.34
Click for Quote
Log in
to unlock special pricing