Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

413996-2

JACK RCPT,MALE,RTANG,SMB/PCB

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
JACK RCPT,MALE,RTANG,SMB/PCB
Product Highlights:
  • Connector
  • Jack
  • Standard
  • Terminate To Printed Circuit Board
  • Coupler Style = Quick Connect/Disconnect
Search Keywords: 4139962
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    413996-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    6.35 x 12.7 x 6.98 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 413996-2 RoHS compliant?
No, 413996-2 is not RoHS compliant.
What is the lead time for 413996-2?
The standard lead time for 413996-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for out of Stock Qty:
125
11 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.81
25
$29.29
50
$27.64
125
$27.42
250
$25.71
375
$25.64
500 +
$25.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!