Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

413990-2

STR JACK,SMB,PCB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STR JACK,SMB,PCB
Product Highlights:
  • Connector
  • Jack
  • Standard
  • Terminate To Printed Circuit Board
  • Coupler Style = Quick Connect/Disconnect
Search Keywords: 4139902
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 413990-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 6.35 x 6.35 x 7.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 413990-2 RoHS compliant?
Yes, 413990-2 is RoHS compliant.
What is the lead time for 413990-2?
The standard lead time for 413990-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
On Order:
2,000   can ship 12/11/26
400   can ship 2/15/27
Minimum Order Quantity:
5
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.32
25
$3.35
100
$3.31
300
$3.28
500
$3.27
1,000
$3.26
2,500
$3.25
5,000 +
$3.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!