- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413986-1
413986-1
TE Connectivity / AMP Brand
BNC PCB VERTICAL,75 OHM
Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BNC PCB VERTICAL,75 OHM
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 4139861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:17.45 x 17.45 x 15.88 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.