Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

413985-8

PLUG ASSY,STR,SMB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
PLUG ASSY,STR,SMB
Search Keywords: 4139858
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    413985-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    SMB
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    23.82 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 413985-8 RoHS compliant?
Yes, 413985-8 is RoHS compliant.
What is the lead time for 413985-8?
The standard lead time for 413985-8 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
5
36 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.89
25
$7.63
50
$7.52
100
$7.40
300
$7.23
500
$7.15
1,000 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!