- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413985-4
413985-4
TE Connectivity / AMP Brand
PLUG ASSY,STR,SMB
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,STR,SMB
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4139854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413985-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:23.82 x 6.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.09
100
$6.53
250
$6.26
500
$5.80
1,000
$5.53
1,500
$5.51
2,000 +
$5.50
Click for Quote
Log in
to unlock special pricing