- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413985-1
TE Connectivity / AMP Brand
413985-1
RF / Coaxial Connector - SMB Coaxial - Straight Plug - Crimp - 50 ohm - RG174 - RG188 - RG316 - Brass.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RF / Coaxial Connector - SMB Coaxial - Straight Plug - Crimp - 50 ohm - RG174 - RG188 - RG316 - Brass.
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 4139851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:23.82 x 6.35 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 413985-1 RoHS compliant?
Yes, 413985-1 is RoHS compliant.
What is the lead time for 413985-1?
The standard lead time for 413985-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,313
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
5
$9.88
25
$9.26
50
$8.99
100
$8.73
300
$8.30
500
$8.10
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT