- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 41397
Splice Terminal 13-16AWG 5.26mm 4.12mm Nickel Strip
View Datasheet Ask the Datasheet Accessories Notify Me
- Splice
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 2500 - 4700 CMA
- Without Serrations
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 41397 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
30000 |