- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413969-2
413969-2
TE Connectivity / AMP Brand
JACK,PCB,VERT,COMMERCIAL BNC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JACK,PCB,VERT,COMMERCIAL BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 4139692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413969-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:11.43 x 11.43 x 20.57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$8.69
25
$7.88
50
$7.53
100
$7.31
300
$6.91
500
$5.44
1,000 +
$4.54
Click for Quote
Log in
to unlock special pricing