Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1394462-8

PHOTOVOLT CONNEC.1P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
PACKAGE Packaging
Certificate of Compliance
Description +
PHOTOVOLT CONNEC.1P
Search Keywords: 413944628
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1394462-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Female Cable Coupler
Polarity: Positive
IP Rating: IP67
Termination Method: Screw
Maximum Current Rating: 25 A
Wire Size: 12 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1394462-8 discontinued?
Yes, 4-1394462-8 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1394462-8 RoHS compliant?
Yes, 4-1394462-8 is RoHS compliant.
What is the lead time for 4-1394462-8?
The standard lead time for 4-1394462-8 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.31
100
$2.10
300
$2.03
500
$1.76
1,000
$1.53
2,500
$1.51
5,000
$1.40
7,500
$1.39
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!