help desk software
Image is representational - see mfr. specs

Conn Female Cable Coupler 14AWG Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Female Cable Coupler 14AWG Bag
Search Keywords: 413944626
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1394462-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Female Cable Coupler
  • Polarity:
    Positive
  • IP Rating:
    N/A
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    14 AWG
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.937
10
$2.670
50
$2.430
300
$2.300
500
$2.270
1,000
$2.230
2,500
$2.200
5,000
$2.170
7,500 +
$2.130
Click for Quote
Log in to unlock special pricing