- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1393844-7
4-1393844-7
TE Connectivity / AMP Brand
RMD05730
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RMD05730
Product Highlights:
- RMC/D Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Double Make
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
Search Keywords: 413938447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393844-7
-
Alias/AKA:RMD05730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 40 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$15.89
50
$14.60
100
$13.97
250
$12.88
500
$12.07
1,000 +
$11.88
Click for Quote
Log in
to unlock special pricing