- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1393808-3
TE Connectivity / AMP Brand
4-1393808-3
V23154D 716B110
View Datasheet Ask the Datasheet Accessories Notify Me
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 10 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393808-3
-
Alias/AKA:V23154D716B110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:10 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:19 x 30 x 35.5 mm
-
Termination Style:Solder
-
Coil Current:66.67 mA
-
Contact Form:4 Form C
-
This product is discontinued, but still in stock.