- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 4-1393797-8
4-1393797-8
TE Connectivity / AMP Brand
ELECTROMECHANICAL RELAY DPDT 2A 12VDC 360OHM THROUGH HOLE
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
ELECTROMECHANICAL RELAY DPDT 2A 12VDC 360OHM THROUGH HOLE
Search Keywords: 413937978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393797-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.