- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1393797-0
4-1393797-0
TE Connectivity / AMP Brand
Signal Relay 5VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Signal Relay 5VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole
Search Keywords: 413937970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393797-0
-
Alias/AKA:T83S11D232-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,812
Can Ship immediately
Minimum Order Quantity:
11