- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1393779-2
4-1393779-2
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 12VDC, 450mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 12VDC, 450mW - Thru Hole
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 413937792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393779-2
-
Alias/AKA:V23101D1006B201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
157
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
157
$32.28
313
$17.09
469
$11.77
625 +
$11.53
Click for Quote
Log in
to unlock special pricing