- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1393779-0
4-1393779-0
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 5VDC, 446mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 5VDC, 446mW - Thru Hole
Search Keywords: 413937790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393779-0
-
Alias/AKA:V23101D1003B201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:2 Form C (CO)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
157
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
157
$17.60
313
$9.35
469
$6.58
625 +
$6.45
Click for Quote
Log in
to unlock special pricing