- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 4-1393767-3
4-1393767-3
TE Connectivity / AMP Brand
Electromechanical Relay 70VDC 2.5KOhm 2A 4PDT (29.59x18.67x30.15)mm THT General Purpose Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 70VDC 2.5KOhm 2A 4PDT (29.59x18.67x30.15)mm THT General Purpose Relay
Search Keywords: 413937673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393767-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:70 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
-
Dimension:29.59 x 18.67 x 30.15 mm
-
Termination Style:PC Pin
-
Coil Current:28 mA
-
Contact Form:4 Form C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.