- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393766-4
TE Connectivity / AMP Brand
4-1393766-4
General Purpose Relay - R10 Series - Power - Non Latching - DPDT - 24 VDC - 2 A.
View Datasheet Ask the Datasheet Accessories Notify Me
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1393766-4 |
| Alias/AKA: | R10-E1Y2-V700 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 3 A |
| Mounting: | Connector |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 75 °C |
| Coil Resistance: | 700 Ohm |
-
This product is discontinued, but still in stock.