- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-1393755-2
4-1393755-2
TE Connectivity / AMP Brand
Conn Power M 64 POS Solder RA Thru-Hole 64 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn Power M 64 POS Solder RA Thru-Hole 64 Terminal 1 Port
Search Keywords: 413937552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393755-2
-
Alias/AKA:V23533B1100G605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:64
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$8.91
15
$8.10
40
$7.96
80
$7.80
200
$7.64
800
$7.50
1,000
$7.09
5,000 +
$6.94
Click for Quote
Log in
to unlock special pricing